
Category | Type Clips |
Manufacturer 3M | Color Clear |
Series | Size Small |
Packaging Bulk | Size / Dimension 6.75" L x 3.88" W (171.5mm x 98.4mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,08333 € | 109,00 € |
| Unit Price without VAT: | 9,08333 € |
|---|---|
| Unit Price with VAT: | 10,80916 € |

