
Category | Type Strips |
Manufacturer 3M | Color White |
Series | Size / Dimension 6.75" L x 3.88" W (171.5mm x 98.5mm) |
Packaging Box | Base Product Number |
Part Status Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2,08833 € | 12,53 € |
| Unit Price without VAT: | 2,08833 € |
|---|---|
| Unit Price with VAT: | 2,48511 € |

