Strips Small White 1.75" L x 0.63" W (44.5mm x 15.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17024-60ES

DigiKey Part Number
17024-60ES-ND
Manufacturer
Manufacturer Product Number
17024-60ES
Description
STRIPS SMALL WHITE
Customer Reference
Detailed Description
Strips Small White 1.75" L x 0.63" W (44.5mm x 15.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Strips
Manufacturer
3M
Color
White
Series
Size
Small
Packaging
Box
Size / Dimension
1.75" L x 0.63" W (44.5mm x 15.9mm)
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,18000 €9,18 €
Unit Price without VAT:9,18000 €
Unit Price with VAT:10,92420 €