
17021P-ES | |
|---|---|
DigiKey Part Number | 17021P-ES-ND |
Manufacturer | |
Manufacturer Product Number | 17021P-ES |
Description | STRIPS MEDIUM WHITE |
Customer Reference | |
Detailed Description | Strips Medium White 6.75" L x 3.88" W (171.5mm x 98.4mm) |
Category | Type Strips |
Manufacturer 3M | Color White |
Series | Size Medium |
Packaging Box | Size / Dimension 6.75" L x 3.88" W (171.5mm x 98.4mm) |
Part Status Discontinued at DigiKey | Base Product Number |

