
17021P-ES | |
|---|---|
DigiKey Part Number | 19-17021P-ES-ND |
Manufacturer | |
Manufacturer Product Number | 17021P-ES |
Description | STRIPS MEDIUM WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Strips Medium White 6.75" L x 3.88" W (171.5mm x 98.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strips | |
Color | White | |
Size | Medium | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 3,42500 € | 109,60 € |
| Unit Price without VAT: | 3,42500 € |
|---|---|
| Unit Price with VAT: | 4,07575 € |

