

17021 | |
|---|---|
DigiKey Part Number | 17021-ND |
Manufacturer | |
Manufacturer Product Number | 17021 |
Description | STRIPS MEDIUM WHITE |
Customer Reference | |
Detailed Description | Strips Medium White 5.75" L x 3.88" W (146.05mm x 98.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | 17021 Models |
Category | Type Strips |
Manufacturer 3M | Color White |
Series | Size Medium |
Packaging Box | Size / Dimension 5.75" L x 3.88" W (146.05mm x 98.55mm) |
Part Status Obsolete |

