
17007-HW2ES 2 | |
|---|---|
DigiKey Part Number | 19-17007-HW2ES2-ND |
Manufacturer | |
Manufacturer Product Number | 17007-HW2ES 2 |
Description | COMMAND BROOM GRIPPER 17007-HW2E |
Customer Reference | |
Detailed Description | Hook White 6.75" L x 9.00" W (171.5mm x 228.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Hook | |
Color | White | |
Size | - | |
Size / Dimension | 6.75" L x 9.00" W (171.5mm x 228.6mm) |

