
Category | Type Hook |
Manufacturer 3M | Color Clear |
Series | Size Mini |
Packaging Bulk | Size / Dimension 6.38" L x 3.94" W (161.9mm x 100.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,16250 € | 109,95 € |
| Unit Price without VAT: | 9,16250 € |
|---|---|
| Unit Price with VAT: | 10,90338 € |

