Clips Mini White 1.13" L x 0.88" W (28.7mm x 22.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clips Mini White 1.13" L x 0.88" W (28.7mm x 22.4mm)
Holiday Decorating with Hammer | Command™ Brand

17006-18ES

DigiKey Part Number
3M12095-ND
Manufacturer
Manufacturer Product Number
17006-18ES
Description
CLIPS MINI WHITE
Customer Reference
Detailed Description
Clips Mini White 1.13" L x 0.88" W (28.7mm x 22.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Clips
Manufacturer
3M
Color
White
Series
Size
Mini
Packaging
Box
Size / Dimension
1.13" L x 0.88" W (28.7mm x 22.4mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,14000 €9,14 €
Unit Price without VAT:9,14000 €
Unit Price with VAT:10,87660 €