Hook Small White 2.38" L x 0.88" W (60.5mm x 22.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hook Small White 2.38" L x 0.88" W (60.5mm x 22.4mm)
Holiday Decorating with Hammer | Command™ Brand

17002-6ES

DigiKey Part Number
3M12115-ND
Manufacturer
Manufacturer Product Number
17002-6ES
Description
HOOK SMALL WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hook Small White 2.38" L x 0.88" W (60.5mm x 22.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Hook
Color
White
Size
Small
Size / Dimension
2.38" L x 0.88" W (60.5mm x 22.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,82000 €9,82 €
58,48400 €42,42 €
127,89167 €94,70 €
367,25778 €261,28 €
606,99883 €419,93 €
1086,72574 €726,38 €
2526,37429 €1.606,32 €
5046,11974 €3.084,35 €
1.0085,89140 €5.938,53 €
Manufacturers Standard Package
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,68580 €