
1700/64SF | |
|---|---|
DigiKey Part Number | 1700/64SF-ND |
Manufacturer | |
Manufacturer Product Number | 1700/64SF |
Description | CBL RIBN 64COND TWIST PAIR 0.05 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 64 (32 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 3.200" (81.28mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 64 (32 Pair Twisted) | Features Splice Free |
Pitch | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.146,80000 € | 2.293,60 € |
| Unit Price without VAT: | 1.146,80000 € |
|---|---|
| Unit Price with VAT: | 1.364,69200 € |

