
1700/64 100SF | |
|---|---|
DigiKey Part Number | MC64F-100-ND 19-1700/64100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1700/64 100SF |
Description | CBL RIBN 64COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 64 (32 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 64 (32 Pair Twisted) | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 3.200" (81.28mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 5 | 5,57400 € | 27,87 € |
| 10 | 5,05300 € | 50,53 € |
| 25 | 4,43600 € | 110,90 € |
| 50 | 4,02000 € | 201,00 € |
| 100 | 3,64480 € | 364,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,64480 € | 364,48 € |
| 200 | 3,30705 € | 661,41 € |
| 300 | 3,12567 € | 937,70 € |
| 500 | 2,93358 € | 1.466,79 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |









