Similar

1700/50 200SF | |
|---|---|
DigiKey Part Number | 1700/50200SF-ND |
Manufacturer | |
Manufacturer Product Number | 1700/50 200SF |
Description | CBL RIBN 50COND TWIST PAIR 200' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 200.0' (60.96m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 2.500" (63.50mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 50 (25 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Features Splice Free |
Length 200.0' (60.96m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1700/50 100SF | 3M | 1.546 | MC50F-100-ND | 5,36000 € | Similar |






