
1700/40BA | |
|---|---|
DigiKey Part Number | 19-1700/40BA-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1700/40BA |
Description | CBL RIBN 40COND 0.05 FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 2.000" (50.80mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 40 (20 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 1GOhms |
Wire Gauge 28 AWG | Spool Size 100.0' (30.48m) |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 5 | 3,73800 € | 18,69 € |
| 10 | 3,38800 € | 33,88 € |
| 25 | 2,97440 € | 74,36 € |
| 50 | 2,69540 € | 134,77 € |
| 100 | 2,44330 € | 244,33 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |


