
1700/30 | |
|---|---|
DigiKey Part Number | 1700/30-ND |
Manufacturer | |
Manufacturer Product Number | 1700/30 |
Description | CBL RIBN 30COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 30 (15 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.080" (2.03mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 30 (15 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 1GOhms |
Wire Gauge 28 AWG | Base Product Number |
Conductor Strand 7 Strands / 36 AWG |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 1,39847 € | 419,54 € |
| Unit Price without VAT: | 1,39847 € |
|---|---|
| Unit Price with VAT: | 1,66418 € |

