
1700-2X36YD-K | |
|---|---|
DigiKey Part Number | 3M162690-ND |
Manufacturer | |
Manufacturer Product Number | 1700-2X36YD-K |
Description | TAPE ELECTRICAL BLACK 2"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Black 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 176°F (80°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,70000 € | 16,70 € |
| 10 | 12,74100 € | 127,41 € |
| 25 | 11,50920 € | 287,73 € |
| 50 | 10,68320 € | 534,16 € |
| 100 | 9,93840 € | 993,84 € |
| 250 | 9,06540 € | 2.266,35 € |
| 500 | 8,48014 € | 4.240,07 € |
| 1.000 | 8,01028 € | 8.010,28 € |
| Unit Price without VAT: | 16,70000 € |
|---|---|
| Unit Price with VAT: | 19,87300 € |



