Flat Ribbon Cable Multiple 26 (13 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/26 100

DigiKey Part Number
3M157901-5-ND
Manufacturer
Manufacturer Product Number
1700/26 100
Description
CBL RIBN 26COND TWIST PAIR 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 26 (13 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Twisted Pair
Number of Conductors
26 (13 Pair Twisted)
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.080" (2.03mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 26COND TWIST PAIR 100'
In-Stock: 20
Unit Price: 198,10000 €
CBL RIBN 26COND TWIST PAIR 300'
In-Stock: 0
Unit Price: 1,36668 €
CBL RIBN 26COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 26COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 26COND TWIST PAIR 10'
In-Stock: 0
Unit Price: