
1700/20BP | |
|---|---|
DigiKey Part Number | 19-1700/20BP-ND |
Manufacturer | |
Manufacturer Product Number | 1700/20BP |
Description | THE 3M TWISTED PAIR FLAT CABLE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 20 (10 Pair Twisted) | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 99,21978 € | 4.464,89 € |
| Unit Price without VAT: | 99,21978 € |
|---|---|
| Unit Price with VAT: | 118,07154 € |

