Similar
Similar

1700/20 300 | |
|---|---|
DigiKey Part Number | 1700/20300-ND |
Manufacturer | |
Manufacturer Product Number | 1700/20 300 |
Description | CBL RIBN 20COND TWIST PAIR 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.080" (2.03mm) |
Packaging Spool | Ribbon Width 1.000" (25.40mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Twisted Pair | Voltage 300 V |
Number of Conductors 20 (10 Pair Twisted) | Operating Temperature -20°C ~ 105°C |
Pitch | Ratings UL Style 20462 |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1700/20 100SF | 3M | 15 | MC20F-100-ND | 181,70000 € | Similar |
| 1700/20 100SF | 3M | 116 | 19-1700/20100SF-DS-ND | 2,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,79918 € | 479,51 € |
| Unit Price without VAT: | 0,79918 € |
|---|---|
| Unit Price with VAT: | 0,95102 € |






