Flat Ribbon Cable Multiple 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 200.0' (60.96m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/16SF

DigiKey Part Number
1700/16SF-ND
Manufacturer
Manufacturer Product Number
1700/16SF
Description
CBL RIBN 16COND TWIST PAIR 200'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 200.0' (60.96m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.080" (2.03mm)
Series
Ribbon Width
0.800" (20.32mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Twisted Pair
Operating Temperature
-20°C ~ 105°C
Number of Conductors
16 (8 Pair Twisted)
Ratings
UL Style 20462
Pitch
Features
Splice Free
Length
200.0' (60.96m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,98006 €980,06 €
Unit Price without VAT:0,98006 €
Unit Price with VAT:1,16627 €