
1700/16BASF | |
|---|---|
DigiKey Part Number | 1700/16BASF-ND |
Manufacturer | |
Manufacturer Product Number | 1700/16BASF |
Description | CBL RIBN 16COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 (8 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Features Splice Free |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,98029 € | 4.411,31 € |
| Unit Price without VAT: | 0,98029 € |
|---|---|
| Unit Price with VAT: | 1,16655 € |

