Flat Ribbon Cable Multiple 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/16 100SF

DigiKey Part Number
MC16F-5-ND
Manufacturer
Manufacturer Product Number
1700/16 100SF
Description
CBL RIBN 16COND TWIST PAIR 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.080" (2.03mm)
Series
Ribbon Width
0.800" (20.32mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Twisted Pair
Operating Temperature
-20°C ~ 105°C
Number of Conductors
16 (8 Pair Twisted)
Ratings
UL Style 20462
Pitch
Features
Splice Free
Length
5.0' (1.52m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 16COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 16COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 16COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 16COND TWIST PAIR 100'
In-Stock: 379
Unit Price: 2,02000 €