
1700/10TOSF | |
|---|---|
DigiKey Part Number | 1700/10TOSF-ND |
Manufacturer | |
Manufacturer Product Number | 1700/10TOSF |
Description | CBL RIBN 10COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 (5 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Features Splice Free |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,60750 € | 2.733,75 € |
| Unit Price without VAT: | 0,60750 € |
|---|---|
| Unit Price with VAT: | 0,72293 € |

