Flat Ribbon Cable Multiple 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/10SF

DigiKey Part Number
1700/10SF-ND
Manufacturer
Manufacturer Product Number
1700/10SF
Description
CBL RIBN 10COND TWIST PAIR 0.05
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Twisted Pair
Number of Conductors
10 (5 Pair Twisted)
Pitch
Length
-
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.080" (2.03mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.