Capacitive Touch Screen Overlay 17.54" (445.50mm) Requires Controller
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-8421-203

DigiKey Part Number
3M5524-ND
Manufacturer
Manufacturer Product Number
17-8421-203
Description
TOUCH SCREEN CAPACITIVE 17.54"
Customer Reference
Detailed Description
Capacitive Touch Screen Overlay 17.54" (445.50mm) Requires Controller
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Length
13.60" (345.31mm)
Width
0.15" (3.73mm)
Height
11.08" (281.48mm)
Interface
Requires Controller
Type
Capacitive
Diagonal Screen Size
17.54" (445.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.