
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 12.46" (316.48mm) | |
Width | 0.15" (3.73mm) | |
Height | 10.00" (254.00mm) | |
Interface | Requires Controller | |
Type | Capacitive | |
Diagonal Screen Size | 15.68" (398.27mm) | |
Base Product Number |

