
16LOG 23.25"X60YD | |
|---|---|
DigiKey Part Number | 19-16LOG23.25"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 16LOG 23.25"X60YD |
Description | TAPE ELECTRIC OFFWHT 23.25"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Thermosetting Adhesive Off-White 23.25" (590.55mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0080" (8.0 mils, 0.203mm) |
Manufacturer 3M | Width 23.25" (590.55mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Off-White |
Part Status Active | Usage Insulating, Shielding |
Tape Type Electrical | Temperature Range 221°F (105°C) Max |
Adhesive Rubber Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Crepe Paper | Shelf Life 60 Months |
Thickness 0.0095" (9.5 mils, 0.241mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,57000 € | 488,57 € |
| Unit Price without VAT: | 488,57000 € |
|---|---|
| Unit Price with VAT: | 581,39830 € |

