
1615 | |
|---|---|
DigiKey Part Number | 3M1615-ND |
Manufacturer | |
Manufacturer Product Number | 1615 |
Description | TAPE ELECTRICAL BLK 0.70"X20YDS |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Black 0.70" (17.80mm) X 60' (18.3m) 20 yds |
Category | Thickness 0.0060" (6.0 mils, 0.152mm) |
Manufacturer 3M | Width 0.70" (17.80mm) |
Series | Length 60' (18.3m) 20 yds |
Packaging Box | Color Black |
Part Status Obsolete | Usage Insulating, Sealing, Splicing |
Tape Type Electrical | Base Product Number |
Backing, Carrier Vinyl |

