
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 2.00" (50.80mm) | |
Length | 30' (9.1m) 10 yds | |
Diameter | - | |
Applications | Deburring, Finishing, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,98000 € | 325,98 € |
| Unit Price without VAT: | 325,98000 € |
|---|---|
| Unit Price with VAT: | 387,91620 € |

