Lapping Film Silicon Carbide 15µ X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15MIC 3M461X SC TC DISC

DigiKey Part Number
15MIC3M461XSCTCDISC-ND
Manufacturer
Manufacturer Product Number
15MIC 3M461X SC TC DISC
Description
LAPPING FILM SIL CARBIDE 15U 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Silicon Carbide 15µ X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Silicon Carbide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
15µ
Color
Gray
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,67832 €339,16 €
Manufacturers Standard Package
Unit Price without VAT:0,67832 €
Unit Price with VAT:0,80720 €