159206-5012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,65052 €
Datasheet

Similar


Molex
In Stock: 2.219
Unit Price: 0,88000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,87737 €
Datasheet

Similar


Molex
In Stock: 19.100
Unit Price: 1,85000 €
Datasheet

Similar


Molex
In Stock: 2.389
Unit Price: 1,32000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,85012 €
Datasheet

Similar


Molex
In Stock: 6.861
Unit Price: 1,78000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,79522 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,29609 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,91400 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,33739 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,02681 €
Image for 159206-5012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159206-5012

DigiKey Part Number
159206-5012-ND
Manufacturer
Manufacturer Product Number
159206-5012
Description
CONN HEADER R/A 6POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm)
EDA/CAD Models
159206-5012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.142" (3.61mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.241" (6.13mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.25A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes