
159108-6012 | |
|---|---|
DigiKey Part Number | 159108-6012-ND |
Manufacturer | |
Manufacturer Product Number | 159108-6012 |
Description | CONN HEADER VERT 8POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 159108-6012 Models |
Category | Contact Length - Mating 0.142" (3.61mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.210" (5.33mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.25A |
Mounting Type | Voltage Rating 150V |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |

