
158310-211015 | |
|---|---|
DigiKey Part Number | 158310-211015-ND |
Manufacturer | |
Manufacturer Product Number | 158310-211015 |
Description | CONN SOCKET 10POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 158310-211015 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Gray |
Number of Rows 2 | Base Product Number |

