Similar
Similar
Similar

Category | Row Spacing 0.079" (2.00mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-111623-2 | TE Connectivity AMP Connectors | 519 | AKA26L-ND | 8,47000 € | Similar |
| 2-111626-7 | TE Connectivity AMP Connectors | 0 | ASA26L-ND | 4,05548 € | Similar |
| TCSD-13-01-N | Samtec Inc. | 0 | SAM10073-ND | 7,11000 € | Similar |




