158220-0120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1.430
Unit Price: 3,24000 €
Datasheet
20 Position Rectangular Socket Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Socket Connector IDC Gold 28 AWG
158220-0120
158220-0120

158220-0120

DigiKey Part Number
3M156028-ND
Manufacturer
Manufacturer Product Number
158220-0120
Description
CONN SOCKET 20POS IDC 28AWG GOLD
Customer Reference
Detailed Description
20 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
28 AWG
Connector Type
Socket
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.079" (2.00mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0875682043Molex1.430WM14715-ND3,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes