10 Position Rectangular Socket Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158110-1100

DigiKey Part Number
3M156024-ND
Manufacturer
Manufacturer Product Number
158110-1100
Description
CONN SOCKET 10POS IDC 28AWG GOLD
Customer Reference
Detailed Description
10 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
28 AWG
Connector Type
Socket
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.079" (2.00mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.