Image for 155244-2300-RB-WG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155244-2300-RB-WG

DigiKey Part Number
155244-2300-RB-WG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
155244-2300-RB-WG
Description
CONN HEADER SMD 44POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 44 position 0.079" (2.00mm)
EDA/CAD Models
155244-2300-RB-WG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Mating
0.150" (3.81mm)
Series
Insulation Height
0.425" (10.80mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Features
Keying Slot, Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.25A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types