153210-2020-RB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,06374 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,35589 €
Datasheet
10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153210-2020-RB

DigiKey Part Number
3M5413-ND
Manufacturer
Manufacturer Product Number
153210-2020-RB
Description
CONN RCPT 10POS 0.079 GOLD SMD
Customer Reference
Detailed Description
10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
153210-2020-RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.129" (3.28mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Voltage Rating
500VDC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0872631093Molex00872631093-ND1,06374 €Similar
CLT-105-02-S-D-BE-ASamtec Inc.0CLT-105-02-S-D-BE-A-ND2,35589 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types