
1530 4.75"X825YD | |
|---|---|
DigiKey Part Number | 19-15304.75"X825YD-ND |
Manufacturer | |
Manufacturer Product Number | 1530 4.75"X825YD |
Description | TAPE MEDICAL WHITE 4 3/4"X825YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive White 4.75" (120.65mm) 4 3/4" X 2475' (754.4m) 825 yds |
Category | Width 4.75" (120.65mm) 4 3/4" |
Manufacturer 3M | Length 2475' (754.4m) 825 yds |
Series | Color White |
Packaging Bulk | Usage Medical/Surgical |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Medical | Shelf Life 36 Months |
Adhesive Acrylic | Base Product Number |
Backing, Carrier Fabric |

