152212-0100-GG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 822
Unit Price: 4,86000 €
Datasheet
Image for 152212-0100-GG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152212-0100-GG

DigiKey Part Number
152212-0100-GG-ND
Manufacturer
Manufacturer Product Number
152212-0100-GG
Description
CONN RCPT 12POS IDC 28AWG GOLD
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
12
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.079" (2.00mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152212-0100-GB3M822MSA12A-ND4,86000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes