152210-0110-GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
152210-0110-GB
152210-0110-GB
152210-0110-GB

152210-0110-GB

DigiKey Part Number
MTA10A-ND
Manufacturer
Manufacturer Product Number
152210-0110-GB
Description
CONN RCPT 10POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
152210-0110-GB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.590
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,53000 €4,53 €
103,84800 €38,48 €
253,60680 €90,17 €
503,43440 €171,72 €
1253,21936 €402,42 €
2503,06568 €766,42 €
5002,91942 €1.459,71 €
1.0002,78018 €2.780,18 €
2.5002,60632 €6.515,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,39070 €