152210-0100-GG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 1.908
Unit Price: 4,60000 €
Datasheet
Image for 152210-0100-GG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152210-0100-GG

DigiKey Part Number
152210-0100-GG-ND
Manufacturer
Manufacturer Product Number
152210-0100-GG
Description
CONN RCPT 10POS IDC 28AWG GOLD
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes