
1522 | |
|---|---|
DigiKey Part Number | 19-1522-ND |
Manufacturer | |
Manufacturer Product Number | 1522 |
Description | TAPE MEDICAL TRANSPARENT |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive Transparent X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Medical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | - | |
Length | - | |
Color | Transparent | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 3.920,67333 € | 23.524,04 € |
| Unit Price without VAT: | 3.920,67333 € |
|---|---|
| Unit Price with VAT: | 4.665,60126 € |

