Aluminum Foil Tape Acrylic Adhesive Silver X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1520CW

DigiKey Part Number
19-1520CW-ND
Manufacturer
Manufacturer Product Number
1520CW
Description
3M VENTURE TAPE ALUMINUM FOIL TA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0032" (3.2 mils, 0.082mm)
Manufacturer
3M
Thickness - Adhesive
0.0012" (1.2 mils, 0.031mm)
Series
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Packaging
Bulk
Length
150' (45.7m) 50 yds
Part Status
Active
Color
Silver
Tape Type
Aluminum Foil
Temperature Range
-40°F ~ 261°F (-40°C ~ 127°C)
Adhesive
Acrylic
Shelf Life
12 Months
Backing, Carrier
Aluminum Foil
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1623,81375 €381,02 €
Manufacturers Standard Package
Unit Price without VAT:23,81375 €
Unit Price with VAT:28,33836 €