
152-DC | |
|---|---|
DigiKey Part Number | 19-152-DC-ND |
Manufacturer | |
Manufacturer Product Number | 152-DC |
Description | TAPE BOX SEALING CLR 1 7/8"X50YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 150' (45.7m) 50 yds |
Category | Thickness - Adhesive 0.0022" (2.2 mils, 0.056mm) |
Manufacturer 3M | Width 1.88" (47.63mm) 1 7/8" |
Series | Length 150' (45.7m) 50 yds |
Packaging Bulk | Color Clear |
Part Status Discontinued at DigiKey | Usage Packaging, Sealing, Shipping |
Tape Type Box Sealing | Base Product Number |

