151214-8422-RB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 927
Unit Price: 0,81000 €
Datasheet

Similar


Harwin Inc.
In Stock: 1.796
Unit Price: 0,85000 €
Datasheet

Similar


Harwin Inc.
In Stock: 1.038
Unit Price: 0,76000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,18000 €
Datasheet

Similar


Samtec Inc.
In Stock: 73
Unit Price: 1,46000 €
Datasheet
Connector Header Through Hole 14 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151214-8422-RB

DigiKey Part Number
3M5358-ND
Manufacturer
Manufacturer Product Number
151214-8422-RB
Description
CONN HEADER VERT 14POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
151214-8422-RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.152" (3.86mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.329" (8.36mm)
Packaging
Bulk
Insulation Height
0.060" (1.52mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M22-2020705Harwin Inc.927M22-2020705-ND0,81000 €Similar
M22-2520705Harwin Inc.1.796952-1989-ND0,85000 €Similar
M22-2520746Harwin Inc.1.038952-3332-ND0,76000 €Similar
MTMM-107-04-F-D-155Samtec Inc.0MTMM-107-04-F-D-155-ND1,18000 €Similar
MTMM-107-05-L-D-157Samtec Inc.73MTMM-107-05-L-D-157-ND1,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes