151212-8422-RB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 1.941
Unit Price: 0,66000 €
Datasheet

Similar


Harwin Inc.
In Stock: 1.193
Unit Price: 0,70000 €
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: 0,34962 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Similar


Samtec Inc.
In Stock: 8
Unit Price: 1,07000 €
Datasheet

Similar


Samtec Inc.
In Stock: 12
Unit Price: 1,38000 €
Datasheet

Similar


Samtec Inc.
In Stock: 4
Unit Price: 1,26000 €
Datasheet

Similar


Samtec Inc.
In Stock: 7
Unit Price: 0,77000 €
Datasheet
Connector Header Through Hole 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151212-8422-RB

DigiKey Part Number
3M1412-ND
Manufacturer
Manufacturer Product Number
151212-8422-RB
Description
CONN HEADER VERT 12POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
151212-8422-RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.152" (3.86mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.329" (8.36mm)
Packaging
Bulk
Insulation Height
0.060" (1.52mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M22-2020605Harwin Inc.1.941952-2135-ND0,66000 €Similar
M22-2520605Harwin Inc.1.193952-1321-ND0,70000 €Similar
M22-2520646Harwin Inc.0M22-2520646-ND0,34962 €Similar
MTMM-106-02-F-D-150Samtec Inc.0MTMM-106-02-F-D-150-ND1,01000 €Similar
MTMM-106-04-F-D-157Samtec Inc.0MTMM-106-04-F-D-157-ND1,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes