
150L | |
|---|---|
DigiKey Part Number | 19-150L-ND |
Manufacturer | |
Manufacturer Product Number | 150L |
Description | TAPE BOX SEAL CLR 1 7/8"X27.8YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 83.33' (25.4m) 27.8 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.88" (47.63mm) 1 7/8" | |
Length | 83.33' (25.4m) 27.8 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 3,42139 € | 123,17 € |
| Unit Price without VAT: | 3,42139 € |
|---|---|
| Unit Price with VAT: | 4,07145 € |

