
1509 3"X72YD | |
|---|---|
DigiKey Part Number | 19-15093"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 1509 3"X72YD |
Description | TAPE MEDICAL TRANSPARENT 3"X72YD |
Customer Reference | |
Detailed Description | Medical Tape High Tack Acrylic Adhesive Transparent 3.00" (76.20mm) X 216' (65.8m) 72 yds |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 3.00" (76.20mm) |
Series | Length 216' (65.8m) 72 yds |
Packaging Bulk | Color Transparent |
Part Status Discontinued at DigiKey | Usage Medical/Surgical |
Tape Type Medical | Shelf Life Start Date of Manufacture |
Adhesive High Tack Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene | Base Product Number |

