Similar
Similar
Similar
Similar

150220-2020-RB-WD | |
|---|---|
DigiKey Part Number | 3M9662TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150220-2020-RB-WD |
Description | CONN RCPT 20POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 150220-2020-RB-WD Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.183" (4.65mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3-20DA-2SV(71) | Hirose Electric Co Ltd | 1.313 | H10967-ND | 1,90000 € | Similar |
| A3A-20DA-2SV(71) | Hirose Electric Co Ltd | 3.529 | H10978-ND | 1,90000 € | Similar |
| M22-6341042 | Harwin Inc. | 1.727 | 952-1349-5-ND | 2,21000 € | Similar |
| TLE-110-01-G-DV | Samtec Inc. | 0 | TLE-110-01-G-DV-ND | 3,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,02897 € | 1.318,83 € |
| Unit Price without VAT: | 2,02897 € |
|---|---|
| Unit Price with VAT: | 2,41447 € |





